HIROSUGI Standoff, M4 x M4 Thread, 35mm Body, POM, Female/Female

RS Stock No.: 664-3284Brand: HIROSUGIManufacturers Part No.: AS-435
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

35mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

POM

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Finish

Plain

Country of Origin

Japan

Product details

Duracom Hex Spacers, AS Series

Standards

UL94-HB (material)

Stock information temporarily unavailable.

₹ 427.80

₹ 42.78 Each (In a Pack of 10) (Exc. GST)

₹ 504.80

₹ 50.48 Each (In a Pack of 10) (inc. GST)

HIROSUGI Standoff, M4 x M4 Thread, 35mm Body, POM, Female/Female
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 427.80

₹ 42.78 Each (In a Pack of 10) (Exc. GST)

₹ 504.80

₹ 50.48 Each (In a Pack of 10) (inc. GST)

HIROSUGI Standoff, M4 x M4 Thread, 35mm Body, POM, Female/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40₹ 42.78₹ 427.80
50 - 190₹ 40.90₹ 409.00
200 - 490₹ 39.73₹ 397.30
500+₹ 38.63₹ 386.30

Technical Document

Specifications

Body Length

35mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

POM

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Finish

Plain

Country of Origin

Japan

Product details

Duracom Hex Spacers, AS Series

Standards

UL94-HB (material)