Technical Document
Specifications
Brand
HiroseAccessory Type
Locating Bush
Maximum Bundle Diameter
7mm
Minimum Operating Temperature
-30°C
Colour
Black
Maximum Operating Temperature
+80°C
Country of Origin
Japan
Product details
ST Series Bushing
Bushing accessory for ST40 plug
Hirose ST Series Interface Connectors
₹ 448.10
₹ 44.81 Each (In a Pack of 10) (Exc. GST)
₹ 528.76
₹ 52.876 Each (In a Pack of 10) (inc. GST)
Standard
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 448.10
₹ 44.81 Each (In a Pack of 10) (Exc. GST)
₹ 528.76
₹ 52.876 Each (In a Pack of 10) (inc. GST)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | ₹ 44.81 | ₹ 448.10 |
250 - 740 | ₹ 44.08 | ₹ 440.80 |
750 - 1990 | ₹ 42.95 | ₹ 429.50 |
2000 - 3990 | ₹ 42.41 | ₹ 424.10 |
4000+ | ₹ 41.88 | ₹ 418.80 |
Technical Document
Specifications
Brand
HiroseAccessory Type
Locating Bush
Maximum Bundle Diameter
7mm
Minimum Operating Temperature
-30°C
Colour
Black
Maximum Operating Temperature
+80°C
Country of Origin
Japan
Product details
ST Series Bushing
Bushing accessory for ST40 plug