Hirose, LX Telephone Connector, Female

RS Stock No.: 166-4894Brand: HiroseManufacturers Part No.: LX60-12S
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Brand

Hirose

Gender

Female

Housing Material

Synthetic Resin

Contact Material

Copper Alloy

Mounting Type

Surface Mount

Contact Plating

Gold

Termination Method

Solder

Series

LX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Receptacles

Ultra low profile Interface connectors with 2.0 mm mounting height

Shell stainless steel
Low profile on the PCB
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release

Interface Connector - Hirose LX

Stock information temporarily unavailable.

₹ 262,920.00

₹ 131.46 Each (On a Reel of 2000) (Exc. GST)

₹ 310,245.60

₹ 155.123 Each (On a Reel of 2000) (inc. GST)

Hirose, LX Telephone Connector, Female
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 262,920.00

₹ 131.46 Each (On a Reel of 2000) (Exc. GST)

₹ 310,245.60

₹ 155.123 Each (On a Reel of 2000) (inc. GST)

Hirose, LX Telephone Connector, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hirose

Gender

Female

Housing Material

Synthetic Resin

Contact Material

Copper Alloy

Mounting Type

Surface Mount

Contact Plating

Gold

Termination Method

Solder

Series

LX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Receptacles

Ultra low profile Interface connectors with 2.0 mm mounting height

Shell stainless steel
Low profile on the PCB
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release

Interface Connector - Hirose LX