Technical Document
Specifications
Brand
HiroseNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
2.0A
Series
LF
Body Orientation
Straight
Voltage Rating
30.0 V , 42.0 V
Mating Type
Bayonet
Shell Size
10
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Product details
Cable Socket (Female)
Diameter 11.5 mm, length 36.3 mm
Jack with Female contacts
Hirose LF Series
₹ 7,204.55
₹ 1,440.91 Each (In a Pack of 5) (Exc. GST)
₹ 8,501.37
₹ 1,700.274 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,204.55
₹ 1,440.91 Each (In a Pack of 5) (Exc. GST)
₹ 8,501.37
₹ 1,700.274 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₹ 1,440.91 | ₹ 7,204.55 |
50 - 245 | ₹ 1,413.38 | ₹ 7,066.90 |
250 - 495 | ₹ 1,377.14 | ₹ 6,885.70 |
500 - 1245 | ₹ 1,359.71 | ₹ 6,798.55 |
1250+ | ₹ 1,342.71 | ₹ 6,713.55 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67, IP68
Current Rating
2.0A
Series
LF
Body Orientation
Straight
Voltage Rating
30.0 V , 42.0 V
Mating Type
Bayonet
Shell Size
10
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Product details
Cable Socket (Female)
Diameter 11.5 mm, length 36.3 mm
Jack with Female contacts