Technical Document
Specifications
Brand
HiroseNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Series
HS16
Body Orientation
Straight
Shell Size
16
Country of Origin
Japan
Product details
Hirose HS16 Connector
₹ 1,927.79
₹ 1,927.79 Each (Exc. GST)
₹ 2,274.79
₹ 2,274.79 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,927.79
₹ 1,927.79 Each (Exc. GST)
₹ 2,274.79
₹ 2,274.79 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Series
HS16
Body Orientation
Straight
Shell Size
16
Country of Origin
Japan
Product details