Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Hirose Circular Connector, 8 Contacts, Panel Mount, Micro Connector, Socket, Female, HR25 Series

RS Stock No.: 122-4357Brand: HiroseManufacturers Part No.: HR25A-7R-8S
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

1.0A

Series

HR25

Body Orientation

Straight

Voltage Rating

30.0 V , 42.0 V

Mating Type

Push-Pull

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Product details

Receptacles

Miniature Push-Pull Circular Connectors

Small size – high density
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Panel cutout Ø 9 mm (size 7) / 11 mm (size 9)

Miniature Push-Pull - HR25A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 14,228.30

₹ 1,422.83 Each (In a Bag of 10) (Exc. GST)

₹ 16,789.39

₹ 1,678.939 Each (In a Bag of 10) (inc. GST)

Hirose Circular Connector, 8 Contacts, Panel Mount, Micro Connector, Socket, Female, HR25 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,228.30

₹ 1,422.83 Each (In a Bag of 10) (Exc. GST)

₹ 16,789.39

₹ 1,678.939 Each (In a Bag of 10) (inc. GST)

Hirose Circular Connector, 8 Contacts, Panel Mount, Micro Connector, Socket, Female, HR25 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

1.0A

Series

HR25

Body Orientation

Straight

Voltage Rating

30.0 V , 42.0 V

Mating Type

Push-Pull

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Product details

Receptacles

Miniature Push-Pull Circular Connectors

Small size – high density
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Panel cutout Ø 9 mm (size 7) / 11 mm (size 9)

Miniature Push-Pull - HR25A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more