Hirose Circular Connector, 8 Contacts, Cable Mount, Micro Connector, Plug, Female, HR25 Series

RS Stock No.: 827-8879Brand: HiroseManufacturers Part No.: HR25-7TP-8P(72)
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

Micro

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

1.0A

Series

HR25

Body Orientation

Straight

Mating Type

Screw Lock

Shell Size

7

Housing Material

Brass, Zinc

Contact Plating

Gold

Contact Material

Bronze

Country of Origin

China

Stock information temporarily unavailable.

₹ 1,858.78

₹ 1,858.78 Each (Exc. GST)

₹ 2,193.36

₹ 2,193.36 Each (inc. GST)

Hirose Circular Connector, 8 Contacts, Cable Mount, Micro Connector, Plug, Female, HR25 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,858.78

₹ 1,858.78 Each (Exc. GST)

₹ 2,193.36

₹ 2,193.36 Each (inc. GST)

Hirose Circular Connector, 8 Contacts, Cable Mount, Micro Connector, Plug, Female, HR25 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

Micro

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

1.0A

Series

HR25

Body Orientation

Straight

Mating Type

Screw Lock

Shell Size

7

Housing Material

Brass, Zinc

Contact Plating

Gold

Contact Material

Bronze

Country of Origin

China