Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 Series

RS Stock No.: 608-0355Brand: HiroseManufacturers Part No.: HR10A-7P-4P(73)
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

2.0A

Body Orientation

Straight

Series

HR10

Voltage Rating

100.0 V

Shell Size

7

Mating Type

Push-Pull

Housing Material

Brass

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

China

Product details

HR10A Multipole Plugs & Receptacles

Featuring push-pull technology the HR10 micro-connector series have also been designed to be miniature. This assures light weight, high density and durability with simple operation. The HR10 series are small sized electronic equipment applicable, however are most suited for portable electronic equipment.

Features and Benefits:

One touch push-pull technology which allows for quick and easy coupling and un-coupling. The connection is quick and accurate with one push. These connectors make mounting and wiring easier and with their slim design save space for multiple connections. A five-key system allows blind mating with ease featuring a connector pin to avoid any damage.

Additional features:

• Male
• Solder termination
• Push-pull mating
• Operating temperature -25°C to +85°C

Stock information temporarily unavailable.

₹ 1,213.06

₹ 1,213.06 Each (Exc. GST)

₹ 1,431.41

₹ 1,431.41 Each (inc. GST)

Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,213.06

₹ 1,213.06 Each (Exc. GST)

₹ 1,431.41

₹ 1,431.41 Each (inc. GST)

Hirose Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, HR10 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 1,213.06
10 - 49₹ 1,188.80
50 - 99₹ 1,115.06
100 - 249₹ 1,100.95
250+₹ 1,087.19

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

2.0A

Body Orientation

Straight

Series

HR10

Voltage Rating

100.0 V

Shell Size

7

Mating Type

Push-Pull

Housing Material

Brass

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

China

Product details

HR10A Multipole Plugs & Receptacles

Featuring push-pull technology the HR10 micro-connector series have also been designed to be miniature. This assures light weight, high density and durability with simple operation. The HR10 series are small sized electronic equipment applicable, however are most suited for portable electronic equipment.

Features and Benefits:

One touch push-pull technology which allows for quick and easy coupling and un-coupling. The connection is quick and accurate with one push. These connectors make mounting and wiring easier and with their slim design save space for multiple connections. A five-key system allows blind mating with ease featuring a connector pin to avoid any damage.

Additional features:

• Male
• Solder termination
• Push-pull mating
• Operating temperature -25°C to +85°C