Technical Document
Specifications
Brand
HiroseNumber Of Contacts
31
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Bottom Contact
Contact Position
Top
Body Orientation
Horizontal
Locking Mechanism
Yes
Current Rating
500mA
Voltage Rating
50 V ac
Series
FH41
Series Number
41
Number Of Rows
1
Termination Method
SMT
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Housing Material
Liquid Crystal Polymer
₹ 243.95
₹ 243.95 Each (Exc. GST)
₹ 287.86
₹ 287.86 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 243.95
₹ 243.95 Each (Exc. GST)
₹ 287.86
₹ 287.86 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
31
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
Bottom Contact
Contact Position
Top
Body Orientation
Horizontal
Locking Mechanism
Yes
Current Rating
500mA
Voltage Rating
50 V ac
Series
FH41
Series Number
41
Number Of Rows
1
Termination Method
SMT
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Housing Material
Liquid Crystal Polymer