Hirose ER8 Series Straight Surface Mount PCB Socket, 120-Contact, 2-Row, 0.8mm Pitch, Solder Termination

RS Stock No.: 175-0169Brand: HiroseManufacturers Part No.: ER8-120S-0.8SH(10)
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

120

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Stacking Height

10mm

Termination Method

Solder

Current Rating

500mA

Voltage Rating

300 V

Series

ER8

Contact Plating

Gold

Contact Material

Copper

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Hirose ER8 Series Straight Surface Mount PCB Socket, 120-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Hirose ER8 Series Straight Surface Mount PCB Socket, 120-Contact, 2-Row, 0.8mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

120

Number Of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Stacking Height

10mm

Termination Method

Solder

Current Rating

500mA

Voltage Rating

300 V

Series

ER8

Contact Plating

Gold

Contact Material

Copper

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more