HI-GRIP Steel Slotted Hex Worm Drive, 9mm Band Width, 13 → 20mm ID

RS Stock No.: 525-199Brand: HI-GRIPManufacturers Part No.: HGZ20BPIMPA: 614053
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

13 → 20mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

13mm

Inside Diameter Maximum

20mm

Band Width

9mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

You may be interested in
Stock information temporarily unavailable.

₹ 707.00

₹ 141.40 Each (In a Pack of 5) (Exc. GST)

₹ 834.26

₹ 166.852 Each (In a Pack of 5) (inc. GST)

HI-GRIP Steel Slotted Hex Worm Drive, 9mm Band Width, 13 → 20mm ID
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 707.00

₹ 141.40 Each (In a Pack of 5) (Exc. GST)

₹ 834.26

₹ 166.852 Each (In a Pack of 5) (inc. GST)

HI-GRIP Steel Slotted Hex Worm Drive, 9mm Band Width, 13 → 20mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20₹ 141.40₹ 707.00
25 - 45₹ 134.36₹ 671.80
50 - 145₹ 127.62₹ 638.10
150+₹ 119.40₹ 597.00
You may be interested in

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

13 → 20mm

Clip Type

Worm Drive

Material

Steel

Inside Diameter Minimum

13mm

Inside Diameter Maximum

20mm

Band Width

9mm

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

You may be interested in