Heraeus PT100, RTD Temperature Probe, 3mm Dia, 22mm Long, 2 Wire, +260°C Max
RS Stock No.: 283-7476Brand: HeraeusManufacturers Part No.: HSENS/101/B-P0101438Distrelec Article No.: 17669062
Technical Document
Specifications
Brand
HeraeusSensor Type
PT100, RTD
Probe Length
22mm
Probe Diameter
3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+260°C
Cable Length
2m
Probe Material
PTFE
Number Of Wires
2
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Heraeus PT100, RTD Temperature Probe, 3mm Dia, 22mm Long, 2 Wire, +260°C Max
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Heraeus PT100, RTD Temperature Probe, 3mm Dia, 22mm Long, 2 Wire, +260°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HeraeusSensor Type
PT100, RTD
Probe Length
22mm
Probe Diameter
3mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+260°C
Cable Length
2m
Probe Material
PTFE
Number Of Wires
2
Country of Origin
France