Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

HENSEL KF Series Grey Polycarbonate Terminal Box, IP66, IP67, IP69, 5 Terminals, 70 x 104 x 104mm

RS Stock No.: 276-5461Brand: HENSELManufacturers Part No.: KF 0404 G
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

70 x 104 x 104mm

Material

Polycarbonate

Length

70mm

Width

104mm

Height

104mm

IP Rating

IP66, IP67, IP69

Number of Terminals

5

Colour

Grey

Current Rating

32A

Series

KF

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 2,539.32

₹ 2,539.32 Each (Exc. GST)

₹ 2,996.40

₹ 2,996.40 Each (inc. GST)

HENSEL KF Series Grey Polycarbonate Terminal Box, IP66, IP67, IP69, 5 Terminals, 70 x 104 x 104mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,539.32

₹ 2,539.32 Each (Exc. GST)

₹ 2,996.40

₹ 2,996.40 Each (inc. GST)

HENSEL KF Series Grey Polycarbonate Terminal Box, IP66, IP67, IP69, 5 Terminals, 70 x 104 x 104mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HENSEL

Dimensions L x W x H

70 x 104 x 104mm

Material

Polycarbonate

Length

70mm

Width

104mm

Height

104mm

IP Rating

IP66, IP67, IP69

Number of Terminals

5

Colour

Grey

Current Rating

32A

Series

KF

Country of Origin

Germany