HENSEL AKM Series Grey Polyamide Cable Gland, M40 Thread, 19mm min., 28mm max., IP66, IP67, IP69 (IP69K)

RS Stock No.: 117-113Brand: HENSELManufacturers Part No.: AKM 40
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

HENSEL

Thread Size

M40

Maximum Cable Diameter

28mm

Minimum Cable Diameter

19mm

Material

Polyamide

Colour

Grey

Series

AKM

IP Rating

IP66, IP67, IP69 (IP69K)

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 1,624.48

₹ 1,624.48 Each (Exc. GST)

₹ 1,916.89

₹ 1,916.89 Each (inc. GST)

HENSEL AKM Series Grey Polyamide Cable Gland, M40 Thread, 19mm min., 28mm max., IP66, IP67, IP69 (IP69K)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,624.48

₹ 1,624.48 Each (Exc. GST)

₹ 1,916.89

₹ 1,916.89 Each (inc. GST)

HENSEL AKM Series Grey Polyamide Cable Gland, M40 Thread, 19mm min., 28mm max., IP66, IP67, IP69 (IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HENSEL

Thread Size

M40

Maximum Cable Diameter

28mm

Minimum Cable Diameter

19mm

Material

Polyamide

Colour

Grey

Series

AKM

IP Rating

IP66, IP67, IP69 (IP69K)

Country of Origin

Germany