Hengstler TICO 732 Counter, 6 Digit, 5kHz, 115 V ac

RS Stock No.: 200-1049Brand: HengstlerManufacturers Part No.: 0 732 049
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

115 V ac

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, Transistor

Digit Height

9 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Maximum Operating Temperature

+50°C

Measurement Range

-99999 → 999999

Minimum Operating Temperature

0°C

Series

TICO 732

Country of Origin

Germany

Product details

Dual Preset - Counter/tachometer/timer

Multifunction units housed in a panel mounting case (DIN 43700)
Prescaler option - multiplier programmable from 0.001 to 9.999 (counter and tachometer modes)
The unit may be set in any of three modes: Counter Mode; Tachometer Mode; Time Meter Mode
Counter mode: can be programmed for quadrature, differential, count/direction
Tachometer mode: incoming pulses are counter per gate time, which can be pre-selected. Over speed or under speed can also be indicated
Time meter mode: programmable time ranges and decimal point
45 x 45mm panel cutout

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hengstler TICO 732 Counter, 6 Digit, 5kHz, 115 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Hengstler TICO 732 Counter, 6 Digit, 5kHz, 115 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

115 V ac

Count Mode

Hours

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Automatic, Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, Transistor

Digit Height

9 mm

Maximum Count Frequency

5kHz

Display Range

-99999 → 999999

Maximum Operating Temperature

+50°C

Measurement Range

-99999 → 999999

Minimum Operating Temperature

0°C

Series

TICO 732

Country of Origin

Germany

Product details

Dual Preset - Counter/tachometer/timer

Multifunction units housed in a panel mounting case (DIN 43700)
Prescaler option - multiplier programmable from 0.001 to 9.999 (counter and tachometer modes)
The unit may be set in any of three modes: Counter Mode; Tachometer Mode; Time Meter Mode
Counter mode: can be programmed for quadrature, differential, count/direction
Tachometer mode: incoming pulses are counter per gate time, which can be pre-selected. Over speed or under speed can also be indicated
Time meter mode: programmable time ranges and decimal point
45 x 45mm panel cutout

Hengstler Panel Mounting 48 x 48

Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.

You may be interested in