Helukabel Blue 1.5 mm² Hook Up Wire, 16 AWG, 100m, PVC Insulation, 29131

RS Stock No.: 287-6587Brand: HelukabelManufacturers Part No.: 29131Distrelec Article No.: 30009519
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

American Wire Gauge

16 AWG

Cable Shape

Stranded

Length

100m

Insulation material

PVC

Distrelec Product Id

30009519

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Exc. GST)

Helukabel Blue 1.5 mm² Hook Up Wire, 16 AWG, 100m, PVC Insulation, 29131
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (Exc. GST)

Helukabel Blue 1.5 mm² Hook Up Wire, 16 AWG, 100m, PVC Insulation, 29131
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

American Wire Gauge

16 AWG

Cable Shape

Stranded

Length

100m

Insulation material

PVC

Distrelec Product Id

30009519

Country of Origin

Germany

You may be interested in