Helukabel H05V-K Series Black 0.75 Hook Up Wire, 19, 100m, PVC Insulation, 29097

RS Stock No.: 361-896Brand: HelukabelManufacturers Part No.: 29097
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.75

Sheath Colour

Black

American Wire Gauge

19

Cable Shape

Round

Length

100m

Insulation material

PVC

Series

H05V-K

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 2,355.09

₹ 2,355.09 1 Reel of 100 Metres (Exc. GST)

₹ 2,779.01

₹ 2,779.01 1 Reel of 100 Metres (inc. GST)

Helukabel H05V-K Series Black 0.75 Hook Up Wire, 19, 100m, PVC Insulation, 29097
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,355.09

₹ 2,355.09 1 Reel of 100 Metres (Exc. GST)

₹ 2,779.01

₹ 2,779.01 1 Reel of 100 Metres (inc. GST)

Helukabel H05V-K Series Black 0.75 Hook Up Wire, 19, 100m, PVC Insulation, 29097
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.75

Sheath Colour

Black

American Wire Gauge

19

Cable Shape

Round

Length

100m

Insulation material

PVC

Series

H05V-K

Country of Origin

Germany