Helukabel Twisted Pair Cable, 2 Cores, 2.5 mm², 14 AWG, 100m, Mains Cable

RS Stock No.: 284-4202Brand: HelukabelManufacturers Part No.: 22064Distrelec Article No.: 30073246

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Number of Cores

2

American Wire Gauge

14 AWG

Length

100m

Sheath Colour

Orange

Cable Type

Mains

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Each (Exc. GST)

Helukabel Twisted Pair Cable, 2 Cores, 2.5 mm², 14 AWG, 100m, Mains Cable
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (Exc. GST)

Helukabel Twisted Pair Cable, 2 Cores, 2.5 mm², 14 AWG, 100m, Mains Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Number of Cores

2

American Wire Gauge

14 AWG

Length

100m

Sheath Colour

Orange

Cable Type

Mains

Country of Origin

Italy