Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Helly Hansen Black Cotton Short Sleeve T-Shirt, UK- M, EUR- M

RS Stock No.: 201-1372Brand: Helly HansenManufacturers Part No.: 79198_990-M
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Size EUR

M

Style

T-Shirt

Fitting

Male

Material

Cotton

Hi-Vis

No

Series

Chelsea Evolution

Sleeve Type

Short

Size UK

M

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

₹ 4,384.74

₹ 4,384.74 Each (Exc. GST)

₹ 5,173.99

₹ 5,173.99 Each (inc. GST)

Helly Hansen Black Cotton Short Sleeve T-Shirt, UK- M, EUR- M
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,384.74

₹ 4,384.74 Each (Exc. GST)

₹ 5,173.99

₹ 5,173.99 Each (inc. GST)

Helly Hansen Black Cotton Short Sleeve T-Shirt, UK- M, EUR- M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Size EUR

M

Style

T-Shirt

Fitting

Male

Material

Cotton

Hi-Vis

No

Series

Chelsea Evolution

Sleeve Type

Short

Size UK

M

Country of Origin

Sri Lanka