Helly Hansen Grey Cotton Short Sleeve T-Shirt, UK- M, EUR- M

RS Stock No.: 201-1368Brand: Helly HansenManufacturers Part No.: 79198_930-M
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Grey

Size EUR

M

Style

T-Shirt

Fitting

Male

Material

Cotton

Hi-Vis

No

Series

Chelsea Evolution

Sleeve Type

Short

Size UK

M

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

₹ 3,831.77

₹ 3,831.77 Each (Exc. GST)

₹ 4,521.49

₹ 4,521.49 Each (inc. GST)

Helly Hansen Grey Cotton Short Sleeve T-Shirt, UK- M, EUR- M
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,831.77

₹ 3,831.77 Each (Exc. GST)

₹ 4,521.49

₹ 4,521.49 Each (inc. GST)

Helly Hansen Grey Cotton Short Sleeve T-Shirt, UK- M, EUR- M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Size EUR

M

Style

T-Shirt

Fitting

Male

Material

Cotton

Hi-Vis

No

Series

Chelsea Evolution

Sleeve Type

Short

Size UK

M

Country of Origin

Sri Lanka