Helly Hansen UC-ME Black/Green/White/Yellow Hi-Vis Work Trousers 43in, 108cm Waist

RS Stock No.: 248-4520Brand: Helly HansenManufacturers Part No.: 77514_369-C60
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Yellow/Black

Style

Trousers

Material Properties

Waterproof

Gender

Unisex

Series

UC-ME

Elasticated Waist

No

Knee Pad Pocket

Yes

Country of Origin

Vietnam

Stock information temporarily unavailable.

₹ 12,534.50

₹ 12,534.50 Each (Exc. GST)

₹ 14,790.71

₹ 14,790.71 Each (inc. GST)

Helly Hansen UC-ME Black/Green/White/Yellow Hi-Vis Work Trousers 43in, 108cm Waist
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,534.50

₹ 12,534.50 Each (Exc. GST)

₹ 14,790.71

₹ 14,790.71 Each (inc. GST)

Helly Hansen UC-ME Black/Green/White/Yellow Hi-Vis Work Trousers 43in, 108cm Waist
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Yellow/Black

Style

Trousers

Material Properties

Waterproof

Gender

Unisex

Series

UC-ME

Elasticated Waist

No

Knee Pad Pocket

Yes

Country of Origin

Vietnam