Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 98cm Leg Length 78cm

RS Stock No.: 248-4447Brand: Helly HansenManufacturers Part No.: 77512_269-D104
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Black/Green/White/Yellow

Waist Size

98cm

Style

Trousers

Material Properties

High Visibility

Leg Length

78cm

Material

Cotton, Elastane, Polyester

Fitting

Ungendered

Gender

Unisex

Series

Hi Vis

Elasticated Waist

No

Size

98 cm

Country of Origin

Vietnam

Stock information temporarily unavailable.

₹ 13,060.55

₹ 13,060.55 Each (Exc. GST)

₹ 15,411.45

₹ 15,411.45 Each (inc. GST)

Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 98cm Leg Length 78cm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,060.55

₹ 13,060.55 Each (Exc. GST)

₹ 15,411.45

₹ 15,411.45 Each (inc. GST)

Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi Vis Trousers 98cm Leg Length 78cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black/Green/White/Yellow

Waist Size

98cm

Style

Trousers

Material Properties

High Visibility

Leg Length

78cm

Material

Cotton, Elastane, Polyester

Fitting

Ungendered

Gender

Unisex

Series

Hi Vis

Elasticated Waist

No

Size

98 cm

Country of Origin

Vietnam