Helly Hansen Oxford Black Trousers Lightweight 45in W

RS Stock No.: 201-1195Brand: Helly HansenManufacturers Part No.: 77461_990-D120
brand-logo
View all in Trousers

Technical Document

Specifications

Colour

Black

Style

Trousers

Waist Size Imperial

45in

Waist Size Metric

L

Material

Cotton, Polyester

Series

Oxford

Knee Pad Pocket

Yes

Elasticated Waist

No

Material Properties

Lightweight

Country of Origin

China

Stock information temporarily unavailable.

₹ 12,692.00

₹ 12,692.00 Each (Exc. GST)

₹ 14,976.56

₹ 14,976.56 Each (inc. GST)

Helly Hansen Oxford Black Trousers Lightweight 45in W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,692.00

₹ 12,692.00 Each (Exc. GST)

₹ 14,976.56

₹ 14,976.56 Each (inc. GST)

Helly Hansen Oxford Black Trousers Lightweight 45in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

Trousers

Waist Size Imperial

45in

Waist Size Metric

L

Material

Cotton, Polyester

Series

Oxford

Knee Pad Pocket

Yes

Elasticated Waist

No

Material Properties

Lightweight

Country of Origin

China