Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers 38in

RS Stock No.: 201-1053Brand: Helly HansenManufacturers Part No.: 77423_369-D104
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Black/Green/White/Yellow

Waist Size

38in

Style

Overtrouser

Series

Alna

Elasticated Waist

No

Size

38 in

Country of Origin

China

Stock information temporarily unavailable.

₹ 20,342.65

₹ 20,342.65 Each (Exc. GST)

₹ 24,004.33

₹ 24,004.33 Each (inc. GST)

Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers 38in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,342.65

₹ 20,342.65 Each (Exc. GST)

₹ 24,004.33

₹ 24,004.33 Each (inc. GST)

Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers 38in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black/Green/White/Yellow

Waist Size

38in

Style

Overtrouser

Series

Alna

Elasticated Waist

No

Size

38 in

Country of Origin

China