Helly Hansen 71080 Black, Breathable, Waterproof Jacket, XXL

RS Stock No.: 276-6826Brand: Helly HansenManufacturers Part No.: 71080_990-2XL
brand-logo
View all in Jackets

Technical Document

Specifications

Size

XXL

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Men

Hooded

No

Series

71080

Country of Origin

China

Stock information temporarily unavailable.

₹ 24,113.39

₹ 24,113.39 Each (Exc. GST)

₹ 28,453.80

₹ 28,453.80 Each (inc. GST)

Helly Hansen 71080 Black, Breathable, Waterproof Jacket, XXL
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 24,113.39

₹ 24,113.39 Each (Exc. GST)

₹ 28,453.80

₹ 28,453.80 Each (inc. GST)

Helly Hansen 71080 Black, Breathable, Waterproof Jacket, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XXL

Clothing Type

Softshell Jacket

Colour

Black

Material Properties

Breathable, Waterproof

Style

Jacket

Gender

Men

Hooded

No

Series

71080

Country of Origin

China