HellermannTyton Spiral Wrap, I.D 13.7mm, 27mm polyethylene (PE)

RS Stock No.: 343-0000Brand: HellermannTytonManufacturers Part No.: 901-10245
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

13.7mm

Maximum Cable Diameter

27.4mm

Colour

Natural

Internal Diameter

13.7mm

Material

PE

Maximum Bundle Diameter

27mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.3mm

Length

30m

Country of Origin

United Kingdom

Product details

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C

You may be interested in
Stock information temporarily unavailable.

₹ 13,436.63

₹ 13,436.63 1 Box of 30 Metres (Exc. GST)

₹ 15,855.22

₹ 15,855.22 1 Box of 30 Metres (inc. GST)

HellermannTyton Spiral Wrap, I.D 13.7mm, 27mm polyethylene (PE)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,436.63

₹ 13,436.63 1 Box of 30 Metres (Exc. GST)

₹ 15,855.22

₹ 15,855.22 1 Box of 30 Metres (inc. GST)

HellermannTyton Spiral Wrap, I.D 13.7mm, 27mm polyethylene (PE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Minimum Cable Diameter

13.7mm

Maximum Cable Diameter

27.4mm

Colour

Natural

Internal Diameter

13.7mm

Material

PE

Maximum Bundle Diameter

27mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+120°C

Wall Thickness

1.3mm

Length

30m

Country of Origin

United Kingdom

Product details

UV Stabilised Polyethylene Spiral Binding

UV stabilised polyethylene spiral binding
Provides excellent insulation and binding strength
Can be fitted in-situ and allows cable break outs
Extended life span in external conditions
Ideal for electric harnesses, cable and bundles
Temperature rating -60°C to +90°C

You may be interested in