Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
0.75mm
Colour
Yellow
Material
Silicone Rubber
Sleeve Length
25mm
Braided
No
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+180°C
Fire Behaviour
Halogen Free
Dielectric Strength
21kV/mm
Series
SLPLU 8
Country of Origin
United Kingdom
Product details
LFH Silicone Rubber
Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.
₹ 6,992.45
₹ 6,992.45 1 Reel of 25 Metres (Exc. GST)
₹ 8,251.09
₹ 8,251.09 1 Reel of 25 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,992.45
₹ 6,992.45 1 Reel of 25 Metres (Exc. GST)
₹ 8,251.09
₹ 8,251.09 1 Reel of 25 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | ₹ 6,992.45 |
15 - 49 | ₹ 6,683.96 |
50+ | ₹ 6,492.99 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
0.75mm
Colour
Yellow
Material
Silicone Rubber
Sleeve Length
25mm
Braided
No
Minimum Operating Temperature
-70°C
Maximum Operating Temperature
+180°C
Fire Behaviour
Halogen Free
Dielectric Strength
21kV/mm
Series
SLPLU 8
Country of Origin
United Kingdom
Product details
LFH Silicone Rubber
Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.