HellermannTyton LC to LC Tight Buffer OM3 Multi Mode OM3 Fibre Optic Cable, 3mm, Light Blue, 2m

RS Stock No.: 269-5037Brand: HellermannTytonManufacturers Part No.: 855-30427
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Connector 1

LC

Length

2m

Connector 2

LC

Propagation Mode

OM3 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Light Blue

Cable Construction

Tight Buffer

Fibre Type

OM3

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 2,113.05

₹ 2,113.05 Each (Exc. GST)

₹ 2,493.40

₹ 2,493.40 Each (inc. GST)

HellermannTyton LC to LC Tight Buffer OM3 Multi Mode OM3 Fibre Optic Cable, 3mm, Light Blue, 2m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,113.05

₹ 2,113.05 Each (Exc. GST)

₹ 2,493.40

₹ 2,493.40 Each (inc. GST)

HellermannTyton LC to LC Tight Buffer OM3 Multi Mode OM3 Fibre Optic Cable, 3mm, Light Blue, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

LC

Length

2m

Connector 2

LC

Propagation Mode

OM3 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Light Blue

Cable Construction

Tight Buffer

Fibre Type

OM3

Country of Origin

United Kingdom