HellermannTyton Cat5e 4 Way RJ45 Face Plate,With UTP Shield Type

RS Stock No.: 387-7948Brand: HellermannTytonManufacturers Part No.: 853-25037
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Type

Face Plate

LAN Category

Cat5e

Number Of Outlets

4

Shield Type

UTP

Interface Type

RJ45

Number Of Ways

4

Length

86mm

Width

86mm

Depth

33mm

Country of Origin

United Kingdom

Product details

Cat 5e Quad Wall Outlet

A single gang faceplate with 4 RJ45 C5e UTP sockets
High density usage compatible with Global patch panels
Colour coded terminations wired to 568B
Size: 86 x 86 mm, Depth 33 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cat5e 4 Way RJ45 Face Plate,With UTP Shield Type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

HellermannTyton Cat5e 4 Way RJ45 Face Plate,With UTP Shield Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Face Plate

LAN Category

Cat5e

Number Of Outlets

4

Shield Type

UTP

Interface Type

RJ45

Number Of Ways

4

Length

86mm

Width

86mm

Depth

33mm

Country of Origin

United Kingdom

Product details

Cat 5e Quad Wall Outlet

A single gang faceplate with 4 RJ45 C5e UTP sockets
High density usage compatible with Global patch panels
Colour coded terminations wired to 568B
Size: 86 x 86 mm, Depth 33 mm

You may be interested in