Technical Document
Specifications
Brand
HellermannTytonType
Right Angle Cable Boot
Inside Diameter Primary
22mm
Inside Diameter Secondary
22mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
12mm
Shrunk Diameter Secondary
6.5mm
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonType
Right Angle Cable Boot
Inside Diameter Primary
22mm
Inside Diameter Secondary
22mm
Adhesive Lined
No
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
12mm
Shrunk Diameter Secondary
6.5mm
PRICED TO CLEAR
Yes
Country of Origin
United Kingdom