Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 24mm

RS Stock No.: 829-0169Brand: HellermannTytonManufacturers Part No.: 401-52019 152-42-GW24-PO-X-BK
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

24mm

Inside Diameter (Primary)

24mm

Inside Diameter Secondary

24mm

Inside Diameter (Secondary)

24mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

10.5mm

Shrunk Diameter (Primary)

10.5mm

Shrunk Diameter Secondary

6mm

Standards Met

ELV

Shrunk Diameter (Secondary)

6mm

Series

Helashrink 150

Country of Origin

United Kingdom

Product details

HellermannTyton 150 Series Straight Cable Boot

Heat shrink straight cable boot that can be used in conjunction with a circular grooved adaptor. This provides strain relief and environmental sealing.

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5

Stock information temporarily unavailable.

₹ 997.73

₹ 997.73 Each (Exc. GST)

₹ 1,177.32

₹ 1,177.32 Each (inc. GST)

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 24mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 997.73

₹ 997.73 Each (Exc. GST)

₹ 1,177.32

₹ 1,177.32 Each (inc. GST)

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₹ 997.73
15 - 49₹ 971.47
50+₹ 946.56

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

24mm

Inside Diameter (Primary)

24mm

Inside Diameter Secondary

24mm

Inside Diameter (Secondary)

24mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

10.5mm

Shrunk Diameter (Primary)

10.5mm

Shrunk Diameter Secondary

6mm

Standards Met

ELV

Shrunk Diameter (Secondary)

6mm

Series

Helashrink 150

Country of Origin

United Kingdom

Product details

HellermannTyton 150 Series Straight Cable Boot

Heat shrink straight cable boot that can be used in conjunction with a circular grooved adaptor. This provides strain relief and environmental sealing.

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5