Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer, 16.5mm

RS Stock No.: 829-0232Brand: HellermannTytonManufacturers Part No.: 401-20020 120-3-G-PO-X-BK
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

16.5mm

Inside Diameter (Primary)

16.5mm

Inside Diameter Secondary

10.7mm

Inside Diameter (Secondary)

10.7mm

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

7mm

Shrunk Diameter (Primary)

7mm

Shrunk Diameter Secondary

3mm

Shrunk Diameter (Secondary)

3mm

Country of Origin

United Kingdom

Product details

HellermannTyton Straight Cable Boot 120 Series

The Helashrink 120 Series straight cable boot has been designed with a long tail that provides extended strain relief for wires and cables with a small diameter.


Features and benefits
• Long tail design for extended strain relief
• Supplied with or without rib

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5

Stock information temporarily unavailable.

₹ 785.24

₹ 785.24 Each (Exc. GST)

₹ 926.58

₹ 926.58 Each (inc. GST)

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer, 16.5mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 785.24

₹ 785.24 Each (Exc. GST)

₹ 926.58

₹ 926.58 Each (inc. GST)

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer, 16.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₹ 785.24
15 - 49₹ 764.58
50+₹ 744.97

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

16.5mm

Inside Diameter (Primary)

16.5mm

Inside Diameter Secondary

10.7mm

Inside Diameter (Secondary)

10.7mm

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

7mm

Shrunk Diameter (Primary)

7mm

Shrunk Diameter Secondary

3mm

Shrunk Diameter (Secondary)

3mm

Country of Origin

United Kingdom

Product details

HellermannTyton Straight Cable Boot 120 Series

The Helashrink 120 Series straight cable boot has been designed with a long tail that provides extended strain relief for wires and cables with a small diameter.


Features and benefits
• Long tail design for extended strain relief
• Supplied with or without rib

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5