HellermannTyton LVK Heat-Shrink Cable Joint Kit, Straight Joint Type , 6 → 25mm²

RS Stock No.: 869-6072Brand: HellermannTytonManufacturers Part No.: 380-04007 LVK-5x6-25-PO-X-BK
brand-logo
View all in Cable Joints

Technical Document

Specifications

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

6 → 25mm²

Kit Includes

1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth

Fire Behaviour

Halogen Free

Series

LVK

Application

Low voltage connections

Material

Heat-Shrink

Country of Origin

China

Product details

LVK Heat Shrink Cable Joint

Low voltage heat shrink cable joint kits that are suitable for connecting universal unarmoured plastic cables and pipes manufactured from PVC, PE and VPE. The tubing voltage range is 0.6/1 kV and is manufactured from cross linked Polyolefin, with a heat shrink ratio of up to 4:1 Due to the slim design of the cable joint kit, it is ideal for use in confined areas such as cable trays. Each kit comprises outside sleeve, inside sleeves, cleaning cloth, emery cloth and assembly instructions.


Features and Benefits
• Universally suitable for connecting of cables and wires
• Simple and easy to use
• High-quality thermoplastic adhesive
• Light and compact for space and weight savings
• Good corrosion protection properties with excellent abrasion and weathering resistance
• Excellent shrink characteristics
• Resistant to chemical influences
• High UV resistance
• Halogen free

Heat Shrink Cable Joints

Stock information temporarily unavailable.

₹ 4,407.72

₹ 4,407.72 Each (Exc. GST)

₹ 5,201.11

₹ 5,201.11 Each (inc. GST)

HellermannTyton LVK Heat-Shrink Cable Joint Kit, Straight Joint Type , 6 → 25mm²
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,407.72

₹ 4,407.72 Each (Exc. GST)

₹ 5,201.11

₹ 5,201.11 Each (inc. GST)

HellermannTyton LVK Heat-Shrink Cable Joint Kit, Straight Joint Type , 6 → 25mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14₹ 4,407.72
15 - 49₹ 4,283.56
50+₹ 4,166.21

Technical Document

Specifications

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

6 → 25mm²

Kit Includes

1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth

Fire Behaviour

Halogen Free

Series

LVK

Application

Low voltage connections

Material

Heat-Shrink

Country of Origin

China

Product details

LVK Heat Shrink Cable Joint

Low voltage heat shrink cable joint kits that are suitable for connecting universal unarmoured plastic cables and pipes manufactured from PVC, PE and VPE. The tubing voltage range is 0.6/1 kV and is manufactured from cross linked Polyolefin, with a heat shrink ratio of up to 4:1 Due to the slim design of the cable joint kit, it is ideal for use in confined areas such as cable trays. Each kit comprises outside sleeve, inside sleeves, cleaning cloth, emery cloth and assembly instructions.


Features and Benefits
• Universally suitable for connecting of cables and wires
• Simple and easy to use
• High-quality thermoplastic adhesive
• Light and compact for space and weight savings
• Good corrosion protection properties with excellent abrasion and weathering resistance
• Excellent shrink characteristics
• Resistant to chemical influences
• High UV resistance
• Halogen free

Heat Shrink Cable Joints