Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 5m Length 2:1 Ratio

RS Stock No.: 452-464Brand: HellermannTytonManufacturers Part No.: 344-02540
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

PVC

Flame Retardant

Yes

Stock information temporarily unavailable.

P.O.A.

Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 5m Length 2:1 Ratio
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 5m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

PVC

Flame Retardant

Yes