HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1m Length 4:1 Ratio, TREDUX-MA47 Series

Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
50mm
Colour
Black
Shrunk Diameter
16mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +80 °C
Series
TREDUX-MA47
Country of Origin
China
Product details
Tredux Heat-Shrink Tubing, Medium-Walled
Black heat-shrink tubing in 1 m lengths
With internal adhesive
Medium-walled
Reliable electrical insulation
Mechanical protection of overground and underground cables and lines
Resistant to solvents, acids and alkaline solutions
Thermoplastic internal adhesive offers good protection against moisture and weather conditions
₹ 4,151.21
₹ 4,151.21 Each (Exc. GST)
₹ 4,898.43
₹ 4,898.43 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,151.21
₹ 4,151.21 Each (Exc. GST)
₹ 4,898.43
₹ 4,898.43 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | ₹ 4,151.21 |
15 - 49 | ₹ 3,944.07 |
50+ | ₹ 3,736.93 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
50mm
Colour
Black
Shrunk Diameter
16mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +80 °C
Series
TREDUX-MA47
Country of Origin
China
Product details
Tredux Heat-Shrink Tubing, Medium-Walled
Black heat-shrink tubing in 1 m lengths
With internal adhesive
Medium-walled
Reliable electrical insulation
Mechanical protection of overground and underground cables and lines
Resistant to solvents, acids and alkaline solutions
Thermoplastic internal adhesive offers good protection against moisture and weather conditions