HellermannTyton Swivel, Conduit Fitting, 16mm Nominal Size, M16, Brass, PA 6, Silver IP68 rating

Technical Document
Specifications
Brand
HellermannTytonNominal Size
16mm
Fitting Type
Swivel
Thread Size
M16
Material
Brass, PA 6
Colour
Silver
IP Rating
IP68
Finish
Nickel Plated
Standards Met
RoHS Compliant
Series
Helaguard LTS-SMC
Country of Origin
United Kingdom
Product details
LTS-SMC Swivel Compression Fitting, IP68
HelaGuard external thread, nickel plated brass fitting which fulfils IP66, IP67 and IP68.
Multi-part compression fitting including elastomeric seal
The external thread swivels about the main body even after tightening
Halogen free and RoHS compliant
₹ 15,112.90
₹ 1,511.29 Each (In a Pack of 10) (Exc. GST)
₹ 17,833.22
₹ 1,783.322 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 15,112.90
₹ 1,511.29 Each (In a Pack of 10) (Exc. GST)
₹ 17,833.22
₹ 1,783.322 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonNominal Size
16mm
Fitting Type
Swivel
Thread Size
M16
Material
Brass, PA 6
Colour
Silver
IP Rating
IP68
Finish
Nickel Plated
Standards Met
RoHS Compliant
Series
Helaguard LTS-SMC
Country of Origin
United Kingdom
Product details
LTS-SMC Swivel Compression Fitting, IP68
HelaGuard external thread, nickel plated brass fitting which fulfils IP66, IP67 and IP68.
Multi-part compression fitting including elastomeric seal
The external thread swivels about the main body even after tightening
Halogen free and RoHS compliant