HellermannTyton Spiral Wrap, I.D 25mm, 30mm PP SPS Series

RS Stock No.: 817-9842Brand: HellermannTytonManufacturers Part No.: 162-10250 SPS25-PP-BK
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

25mm

Maximum Cable Diameter

30mm

Colour

Black

Internal Diameter

25mm

Material

PP

Maximum Bundle Diameter

30mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

2.5mm

Length

1m

Standards Met

RoHS, UL

Series

SPS

Country of Origin

Denmark

Product details

Spiral Wrapping SPS

SPS Spiral wrapping is ideal for use in areas where high abrasion resistance and cable diameters of a larger scale are required. Examples include: Automobile and petrochemical industries and heavy plant construction.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm
Supplied in 1 meter lengths

Standards

UL94 HB, HF, RoHS

Stock information temporarily unavailable.

₹ 2,168.00

₹ 2,168.00 Each (Exc. GST)

₹ 2,558.24

₹ 2,558.24 Each (inc. GST)

HellermannTyton Spiral Wrap, I.D 25mm, 30mm PP SPS Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,168.00

₹ 2,168.00 Each (Exc. GST)

₹ 2,558.24

₹ 2,558.24 Each (inc. GST)

HellermannTyton Spiral Wrap, I.D 25mm, 30mm PP SPS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14₹ 2,168.00
15 - 49₹ 2,106.93
50+₹ 2,049.21

Technical Document

Specifications

Minimum Cable Diameter

25mm

Maximum Cable Diameter

30mm

Colour

Black

Internal Diameter

25mm

Material

PP

Maximum Bundle Diameter

30mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

2.5mm

Length

1m

Standards Met

RoHS, UL

Series

SPS

Country of Origin

Denmark

Product details

Spiral Wrapping SPS

SPS Spiral wrapping is ideal for use in areas where high abrasion resistance and cable diameters of a larger scale are required. Examples include: Automobile and petrochemical industries and heavy plant construction.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm
Supplied in 1 meter lengths

Standards

UL94 HB, HF, RoHS