HellermannTyton Cable Tie, Releasable, 300mm x 4.6 mm, Black PA 6.6 Heatstabilised

RS Stock No.: 215-9166Brand: HellermannTytonManufacturers Part No.: 150-00700 T50IFT7-PA66HS-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

300mm

Width

4.6 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

Releasable

Series

T50IFT7

Country of Origin

Singapore

Stock information temporarily unavailable.

₹ 51,267.82

₹ 51,267.82 1 Bag of 500 (Exc. GST)

₹ 60,496.03

₹ 60,496.03 1 Bag of 500 (inc. GST)

HellermannTyton Cable Tie, Releasable, 300mm x 4.6 mm, Black PA 6.6 Heatstabilised
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 51,267.82

₹ 51,267.82 1 Bag of 500 (Exc. GST)

₹ 60,496.03

₹ 60,496.03 1 Bag of 500 (inc. GST)

HellermannTyton Cable Tie, Releasable, 300mm x 4.6 mm, Black PA 6.6 Heatstabilised
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

300mm

Width

4.6 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

Releasable

Series

T50IFT7

Country of Origin

Singapore