Technical Document
Specifications
Brand
HellermannTytonNumber Of Ways
3
Current Rating
24A
Wire Size
22 → 12 AWG
Termination Method
Push In
Material
Nylon
Voltage Rating
450 V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+110°C
Country of Origin
China
You may be interested in
WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 3-Way, 24A, 20 → 16 AWG Wire, Push-In TerminationBrand: WAGO
₹ 295.591 Pack of 10 (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Non-Fused Terminal Block, 3-Way, 24A, 22 → 12 AWG Wire, Push In Termination
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
HellermannTyton Non-Fused Terminal Block, 3-Way, 24A, 22 → 12 AWG Wire, Push In Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 3-Way, 24A, 20 → 16 AWG Wire, Push-In TerminationBrand: WAGO
₹ 295.591 Pack of 10 (Exc. GST)
Technical Document
Specifications
Brand
HellermannTytonNumber Of Ways
3
Current Rating
24A
Wire Size
22 → 12 AWG
Termination Method
Push In
Material
Nylon
Voltage Rating
450 V
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+110°C
Country of Origin
China
You may be interested in
WAGO 2273 COMPACT PUSH WIRE Series Junction Box Connector, 3-Way, 24A, 20 → 16 AWG Wire, Push-In TerminationBrand: WAGO
₹ 295.591 Pack of 10 (Exc. GST)