Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
500
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Tensile Strength
80N
Maximum Bundle Diameter
20mm
You may be interested in

HellermannTyton Cable Tie, 100mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-3500Brand: HellermannTyton
₹ 16,896.281 Reel of 3500 (Exc. GST)
HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-3500Brand: HellermannTyton
₹ 16,896.281 Reel of 3500 (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Cable Tie, 100mm x 2.5 mm, Natural Nylon, Pk-500
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
HellermannTyton Cable Tie, 100mm x 2.5 mm, Natural Nylon, Pk-500
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

HellermannTyton Cable Tie, 100mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-3500Brand: HellermannTyton
₹ 16,896.281 Reel of 3500 (Exc. GST)
HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-3500Brand: HellermannTyton
₹ 16,896.281 Reel of 3500 (Exc. GST)
Technical Document
Specifications
Brand
HellermannTytonLength
100mm
Width
2.5 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
500
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Tensile Strength
80N
Maximum Bundle Diameter
20mm
You may be interested in

HellermannTyton Cable Tie, 100mm x 2.5 mm, Natural Polyamide 6.6 (PA66), Pk-3500Brand: HellermannTyton
₹ 16,896.281 Reel of 3500 (Exc. GST)
HellermannTyton Cable Tie, 100mm x 2.5 mm, Black Polyamide 6.6 (PA66), Pk-3500Brand: HellermannTyton
₹ 16,896.281 Reel of 3500 (Exc. GST)