8888 MACSOLE® SPORT Men's Black, White Composite Toe Capped Safety Shoes, UK 6, EU 39

RS Stock No.: 260-3880Brand: HeckelManufacturers Part No.: 6747339
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Heckel

Series

MACSOLE® SPORT

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black, White

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Penetration, Perforation, Slip, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, FO, HRO, PL, SC, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Rubber

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Shoe Size JP/CN

25

Country of Origin

Vietnam

Stock information temporarily unavailable.

₹ 13,257.39

₹ 13,257.39 1 Pair (Exc. GST)

₹ 15,643.72

₹ 15,643.72 1 Pair (inc. GST)

8888 MACSOLE® SPORT Men's Black, White Composite Toe Capped Safety Shoes, UK 6, EU 39
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,257.39

₹ 13,257.39 1 Pair (Exc. GST)

₹ 15,643.72

₹ 15,643.72 1 Pair (inc. GST)

8888 MACSOLE® SPORT Men's Black, White Composite Toe Capped Safety Shoes, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Heckel

Series

MACSOLE® SPORT

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black, White

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Penetration, Perforation, Slip, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, FO, HRO, PL, SC, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Rubber

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Shoe Size JP/CN

25

Country of Origin

Vietnam