Technical Document
Specifications
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Pitch
2mm
Type
Throughboard Connector
Mounting Type
PCB Mount
Body Orientation
Vertical
Termination Method
Crimp
Series
M80
Country of Origin
United Kingdom
₹ 1,217.68
₹ 1,217.68 Each (Exc. GST)
₹ 1,436.86
₹ 1,436.86 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,217.68
₹ 1,217.68 Each (Exc. GST)
₹ 1,436.86
₹ 1,436.86 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | ₹ 1,217.68 |
2 - 4 | ₹ 1,163.96 |
5+ | ₹ 1,130.70 |
Technical Document
Specifications
Brand
HARWINNumber Of Contacts
10
Number Of Rows
2
Pitch
2mm
Type
Throughboard Connector
Mounting Type
PCB Mount
Body Orientation
Vertical
Termination Method
Crimp
Series
M80
Country of Origin
United Kingdom