Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

HARWIN Datamate Mix-Tek Series Straight Cable Mount PCB Socket, 4-Contact, 1-Row, 4mm Pitch, Crimp Termination

RS Stock No.: 909-4417Brand: HARWINManufacturers Part No.: M80-4000000F1-04-325-00-000
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

4

Number Of Rows

1

Pitch

4mm

Type

Wire to Board

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

20A

Voltage Rating

800 V

Series

Datamate Mix-Tek

Contact Material

Copper

Country of Origin

United Kingdom

Product details

Harwin Datamate Mix-Tek 2mm Cable Socket Connector Kits

Datamate Mix-Tek Off The Shelf cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate Mix-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate Mix-Tek OTS cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate Mix-Tek cable connectors have 20A standard power contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate Mix-Tek OTS cable connector kit consists of a housing, hexagonal slotted jackscrews and loose standard power contacts suitable for use with 12 AWG cable.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

Approvals

BS9525-F0033 & CECC-75101-008

2.0mm Harwin Datamate Mix-Tek Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,597.54

₹ 1,597.54 Each (Exc. GST)

₹ 1,885.10

₹ 1,885.10 Each (inc. GST)

HARWIN Datamate Mix-Tek Series Straight Cable Mount PCB Socket, 4-Contact, 1-Row, 4mm Pitch, Crimp Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,597.54

₹ 1,597.54 Each (Exc. GST)

₹ 1,885.10

₹ 1,885.10 Each (inc. GST)

HARWIN Datamate Mix-Tek Series Straight Cable Mount PCB Socket, 4-Contact, 1-Row, 4mm Pitch, Crimp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Number Of Contacts

4

Number Of Rows

1

Pitch

4mm

Type

Wire to Board

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

20A

Voltage Rating

800 V

Series

Datamate Mix-Tek

Contact Material

Copper

Country of Origin

United Kingdom

Product details

Harwin Datamate Mix-Tek 2mm Cable Socket Connector Kits

Datamate Mix-Tek Off The Shelf cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate Mix-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate Mix-Tek OTS cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate Mix-Tek cable connectors have 20A standard power contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate Mix-Tek OTS cable connector kit consists of a housing, hexagonal slotted jackscrews and loose standard power contacts suitable for use with 12 AWG cable.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.

Approvals

BS9525-F0033 & CECC-75101-008

2.0mm Harwin Datamate Mix-Tek Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more