Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

HARWIN M58 Series Surface Mount PCB Header, 100 Contact(s), 0.5mm Pitch, 50 Row(s)

RS Stock No.: 251-7040Brand: HARWINManufacturers Part No.: M58-3501042R
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

HARWIN

Series

M58

Pitch

0.5mm

Number Of Contacts

100

Number Of Rows

50

Mounting Type

Surface Mount

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 354.44

₹ 354.44 Each (Exc. GST)

₹ 418.24

₹ 418.24 Each (inc. GST)

HARWIN M58 Series Surface Mount PCB Header, 100 Contact(s), 0.5mm Pitch, 50 Row(s)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 354.44

₹ 354.44 Each (Exc. GST)

₹ 418.24

₹ 418.24 Each (inc. GST)

HARWIN M58 Series Surface Mount PCB Header, 100 Contact(s), 0.5mm Pitch, 50 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Series

M58

Pitch

0.5mm

Number Of Contacts

100

Number Of Rows

50

Mounting Type

Surface Mount

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more