Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

HARWIN FLECTO Series Vertical SMT Mount PCB Header, 20 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 288-404Brand: HARWINManufacturers Part No.: F11-20002042R
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

HARWIN

Series

FLECTO

Pitch

0.5mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

SMT Mount

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 3,737.40

₹ 3,737.40 Each (Supplied as a Tape) (Exc. GST)

₹ 4,410.13

₹ 4,410.13 Each (Supplied as a Tape) (inc. GST)

HARWIN FLECTO Series Vertical SMT Mount PCB Header, 20 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,737.40

₹ 3,737.40 Each (Supplied as a Tape) (Exc. GST)

₹ 4,410.13

₹ 4,410.13 Each (Supplied as a Tape) (inc. GST)

HARWIN FLECTO Series Vertical SMT Mount PCB Header, 20 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 3,737.40
5+₹ 3,700.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

HARWIN

Series

FLECTO

Pitch

0.5mm

Number Of Contacts

20

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mounting Type

SMT Mount

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more