Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

HARTING Circular Connector, 4 Contacts, Rear Mount, Female, IP65

RS Stock No.: 204-554Brand: HARTINGManufacturers Part No.: 21038812405
brand-logo

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Rear Mount

Contact Gender

Female

IP Rating

IP65

Country of Origin

Romania

Stock information temporarily unavailable.

₹ 3,613.15

₹ 3,613.15 Each (Exc. GST)

₹ 4,263.52

₹ 4,263.52 Each (inc. GST)

HARTING Circular Connector, 4 Contacts, Rear Mount, Female, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,613.15

₹ 3,613.15 Each (Exc. GST)

₹ 4,263.52

₹ 4,263.52 Each (inc. GST)

HARTING Circular Connector, 4 Contacts, Rear Mount, Female, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₹ 3,613.15
10+₹ 3,453.75

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Rear Mount

Contact Gender

Female

IP Rating

IP65

Country of Origin

Romania