Technical Document
Specifications
Brand
HartingSeries
Han HMC
Type
Connector Hood
Thread Size
M40 x 1.5
Mounting Type
Cable Mount
Size
16B
Manufacturer Size Code
16B
Body Orientation
Top Entry
Range
Han B HMC
IP Rating
IP65
Termination Method
Cable
Gender
Female
Series Number
1930
Country of Origin
Germany
₹ 3,812.07
₹ 3,812.07 Each (Exc. GST)
₹ 4,498.24
₹ 4,498.24 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,812.07
₹ 3,812.07 Each (Exc. GST)
₹ 4,498.24
₹ 4,498.24 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingSeries
Han HMC
Type
Connector Hood
Thread Size
M40 x 1.5
Mounting Type
Cable Mount
Size
16B
Manufacturer Size Code
16B
Body Orientation
Top Entry
Range
Han B HMC
IP Rating
IP65
Termination Method
Cable
Gender
Female
Series Number
1930
Country of Origin
Germany