Technical Document
Specifications
Brand
HartingType
Connector Hood
Series
Han B
Manufacturer Size Code
48B
IP Rating
IP65
Distrelec Product Id
30400989
Country of Origin
Germany
Product details
Han B surface-mounted sockets
Han A sockets, 1 or 2 inputs, M20.
Metal body.
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
₹ 17,026.93
₹ 17,026.93 Each (Exc. GST)
₹ 20,091.78
₹ 20,091.78 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 17,026.93
₹ 17,026.93 Each (Exc. GST)
₹ 20,091.78
₹ 20,091.78 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingType
Connector Hood
Series
Han B
Manufacturer Size Code
48B
IP Rating
IP65
Distrelec Product Id
30400989
Country of Origin
Germany
Product details
Han B surface-mounted sockets
Han A sockets, 1 or 2 inputs, M20.
Metal body.
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.