HARTING Han B Heavy Duty Power Connector Housing, M32 Thread

RS Stock No.: 844-3200Brand: HARTINGManufacturers Part No.: 19300100297
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han B

Thread Size

M32

Mounting Type

Surface Mount

Size

10B

Manufacturer Size Code

10B

IP Rating

IP65

Series Number

1930

Country of Origin

Germany

Product details

Hoods and Housings

Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 6 - (Harting Size 10B)

These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 6,347.39

₹ 6,347.39 Each (Exc. GST)

₹ 7,489.92

₹ 7,489.92 Each (inc. GST)

HARTING Han B Heavy Duty Power Connector Housing, M32 Thread
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,347.39

₹ 6,347.39 Each (Exc. GST)

₹ 7,489.92

₹ 7,489.92 Each (inc. GST)

HARTING Han B Heavy Duty Power Connector Housing, M32 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han B

Thread Size

M32

Mounting Type

Surface Mount

Size

10B

Manufacturer Size Code

10B

IP Rating

IP65

Series Number

1930

Country of Origin

Germany

Product details

Hoods and Housings

Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 6 - (Harting Size 10B)

These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in