HARTING Metal Plated Plastic Angled, Straight D Sub Backshell, 37 Way

RS Stock No.: 865-8288Brand: HARTINGManufacturers Part No.: 09670370453
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Harting

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Metal Plated Plastic

Body Orientation

Angled, Straight

Country of Origin

Hungary

Product details

Harting Thermoplastic Top and Side Entry D-Sub Connector Hoods, Spring or Slide Locking

A range of top and side entry spring or slide locking d-sub connector hoods or backshells made from thermoplastic or metallized thermoplastic.
Part numbers 0967xxx0511 are grey thermoplastic backshells with a side cable entry
Part numbers 0967xxx0411 are grey thermoplastic backshells with a top cable entry
Part numbers 0967xxx0453 are metallized thermoplastic backshells with a top and side cable entry

Stock information temporarily unavailable.

₹ 972.15

₹ 972.15 Each (Exc. GST)

₹ 1,147.14

₹ 1,147.14 Each (inc. GST)

HARTING Metal Plated Plastic Angled, Straight D Sub Backshell, 37 Way
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 972.15

₹ 972.15 Each (Exc. GST)

₹ 1,147.14

₹ 1,147.14 Each (inc. GST)

HARTING Metal Plated Plastic Angled, Straight D Sub Backshell, 37 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Metal Plated Plastic

Body Orientation

Angled, Straight

Country of Origin

Hungary

Product details

Harting Thermoplastic Top and Side Entry D-Sub Connector Hoods, Spring or Slide Locking

A range of top and side entry spring or slide locking d-sub connector hoods or backshells made from thermoplastic or metallized thermoplastic.
Part numbers 0967xxx0511 are grey thermoplastic backshells with a side cable entry
Part numbers 0967xxx0411 are grey thermoplastic backshells with a top cable entry
Part numbers 0967xxx0453 are metallized thermoplastic backshells with a top and side cable entry